This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICEFIN24NMOHF

Extended
Manufacturer
Pulse Elec
MFR.Part #
ICEFIN24NMOHF
JLCPCB Part #
C5656493
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 100MHz、100MHz、100MHz 2 2.45GHz 2.4G Antenna 20W、20W、20W、30W、30W、30W 5.2dBi、5.2dBi、5.2dBi 50Ω、50Ω、50Ω - ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.3935
192+ $33.2751
496+ $32.1629
992+ $31.6132

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons