This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA4040.004NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA4040.004NL
JLCPCB Part #
C2614498
Package
Plugin
Description
-40℃~+125℃ 2 3.5A 32mΩ 55uH、280uH 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6999
200+ $0.6588
500+ $0.6347
1000+ $0.6234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons