
* Images are for reference only
PA2247.223NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2247.223NLT
- JLCPCB Part #
- C17347721
- Package
- -
- Description
- 15.8mΩ 16A 18A 22uH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6646
150+
$1.0626
450+
$1.0272
1050+
$1.0111