This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA3779.241HL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA3779.241HL
JLCPCB Part #
C17527179
Package
-
Description
0.29mΩ 240nH 46A 56A ±15% - Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6670
240+ $0.6652
480+ $0.6443
960+ $0.6330

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons