
* Images are for reference only
W3544A
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3544A
- JLCPCB Part #
- C3284170
- Package
- SMD-6P,26x7.7mm
- Description
- -1.9dBi、-1.66dBi、-1.3dBi、-1.3dBi -45℃~+85℃ 26mm 3W 3mm 50Ω 7.65mm 850MHz、2.1GHz SMD-6P,26x7.7mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0938
10+
$2.6266
30+
$2.3328
100+
$2.0326
500+
$1.8977
1000+
$1.8383
Related Products
Welcome back, may I help you?