This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

H6507NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
H6507NL
JLCPCB Part #
C1535368
Package
Plugin
Description
0℃~+70℃ 1.5Ω 120mA 2 20mH@300MHz 500V 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9884
200+ $0.7703
500+ $0.7429
1000+ $0.7300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons