
* Images are for reference only
H6502NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H6502NL
- JLCPCB Part #
- C1535380
- Package
- Plugin
- Description
- 0℃~+70℃ 250mΩ 500V 60uH@42MHz 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7303
200+
$0.6706
500+
$0.6465
1000+
$0.6352