
* Images are for reference only
H6504NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H6504NLT
- JLCPCB Part #
- C6630379
- Package
- -
- Description
- 0℃~+70℃ 180mΩ 2 250uH@7MHz 500V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0263
200+
$0.4096
750+
$0.3967
1500+
$0.3887
Welcome back, may I help you?