
* Images are for reference only
H6101NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H6101NLT
- JLCPCB Part #
- C5729159
- Package
- SMD-48P,27.8x12.2mm
- Description
- 0℃~+70℃ 120uH、350uH 1CT:1CT、1CT:1CT SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7071
250+
$9.8594
500+
$9.5292
1000+
$9.3665
Welcome back, may I help you?