
* Images are for reference only
FE2X27-4-3NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- FE2X27-4-3NL
- JLCPCB Part #
- C5641137
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 2 250V 27mH 700mA 820mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0296
200+
$1.2090
500+
$1.1688
1000+
$1.1496
Welcome back, may I help you?