
* Images are for reference only
PAC6034.305NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PAC6034.305NLT
- JLCPCB Part #
- C6949353
- Package
- -
- Description
- -40℃~+125℃ 1.4mΩ 2 3mH 950mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8455
150+
$0.7372
450+
$0.7130
1050+
$0.7001
Welcome back, may I help you?