
* Images are for reference only
BWCS00231715R47G00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWCS00231715R47G00
- JLCPCB Part #
- C6133085
- Package
- 0907
- Description
- 1.76Ω 250mA 470nH ±2% 0907 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
200+
$0.0236
500+
$0.0229
1000+
$0.0224
Welcome back, may I help you?