
* Images are for reference only
BPSD00050432100K00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BPSD00050432100K00
- JLCPCB Part #
- C17440401
- Package
- SMD,4.5x4mm
- Description
- 1.15A 10uH 182mΩ ±10% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2717
200+
$0.1084
500+
$0.1049
1000+
$0.1031
Related Products
Welcome back, may I help you?