
* Images are for reference only
861-83-007-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-83-007-10-001101
- JLCPCB Part #
- C6476873
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 1A 1mm 2.5mm 7P Through Hole Tin Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1210
200+
$1.6452
440+
$1.5906
880+
$1.5633
Related Products
Welcome back, may I help you?