
* Images are for reference only
SFM210-LPSE-S10-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S10-ST-BK
- JLCPCB Part #
- C7075619
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 10P 1A 1mm 2.1mm Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4231
200+
$1.7654
500+
$1.7058
1000+
$1.6768
Related Products
Welcome back, may I help you?