
* Images are for reference only
853-87-046-20-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-046-20-002101
- JLCPCB Part #
- C6107251
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 4.42mm 46P Right Angle Tin Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1682
192+
$6.0522
480+
$5.8498
1008+
$5.7502
Welcome back, may I help you?