
* Images are for reference only
832-V3-044-22-002101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-V3-044-22-002101
- JLCPCB Part #
- C6474741
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 150V 2 2mm 2mm 3A 44P Black Brass Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5716
192+
$14.1944
504+
$13.7200
1008+
$13.4844
Welcome back, may I help you?