This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

317-87-120-01-687101

Extended
Manufacturer
Preci-Dip
MFR.Part #
317-87-120-01-687101
JLCPCB Part #
C6670325
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 1A 20P 4.2mm Through Hole Tin Plugin,P=1.78mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 340

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0610
340+ $2.0199
680+ $1.9523
1020+ $1.9184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons