This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

830-10-005-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
830-10-005-30-001101
JLCPCB Part #
C7198896
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 150V 2mm 3A 5P Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 640

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0121
200+ $1.2017
640+ $1.1630
1280+ $1.1421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons