This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R6200640XXOO

Extended
Manufacturer
Powerex Inc.
MFR.Part #
R6200640XXOO
JLCPCB Part #
C17568875
Package
DO-200AA
Description
-65℃~+190℃ 1.5V@800A 2.4kV 400A DO-200AA Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $128.6688
200+ $51.3408
500+ $49.6244
1000+ $48.7775

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons