
* Images are for reference only
R6200630XXOO
Extended
- Manufacturer
- Powerex Inc.
- MFR.Part #
- R6200630XXOO
- JLCPCB Part #
- C17680440
- Package
- DO-200AA
- Description
- -65℃~+190℃ 1.7V@800A 300A 50mA DO-200AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.1685
200+
$50.3422
500+
$48.6598
1000+
$47.8290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?