
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Powerex Inc. | |
| Package | DO-205AB(DO-9) | |
| Voltage - Forward(Vf@If) | 1.5V@800A | |
| Non-Repetitive Peak Forward Surge Current | 6kA | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 350A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R6030235ESYA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Powerex Inc. | |
| Package | DO-205AB(DO-9) | |
| Voltage - Forward(Vf@If) | 1.5V@800A | |
| Non-Repetitive Peak Forward Surge Current | 6kA | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 350A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R6030235ESYA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R6030235ESYA datasheets or manufacturer documentation.
Datasheet: R6030235ESYA Datasheet (PDF)
The R6030235ESYA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.