
* Images are for reference only
OEDA012-25.0M
Extended
- Manufacturer
- Pletronics Inc
- MFR.Part #
- OEDA012-25.0M
- JLCPCB Part #
- C7321686
- Package
- SMD
- Description
- -40℃~+85℃ 2.8V~3.3V 25MHz 3mA CMOS、Clipped sine wave ±280ppb SMD Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.0320
200+
$25.5496
500+
$24.6955
1000+
$24.2733
Welcome back, may I help you?