
* Images are for reference only
PTRH-1A-24S-1-X
Extended
- Manufacturer
- Picker Components
- MFR.Part #
- PTRH-1A-24S-1-X
- JLCPCB Part #
- C7262604
- Package
- Plugin
- Description
- -40℃~+100℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、300V@AC 15ms 24V 30A AgCdO Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2126
200+
$1.2828
500+
$1.2395
1000+
$1.2186
Welcome back, may I help you?