PC795-1A-C1-12S-RN-X
Extended
* Images are for reference only

PC795-1A-C1-12S-RN-X

Attributes
Value
Manufacturer
MFR.Part #
PC795-1A-C1-12S-RN-X
JLCPCB Part #
C6627169
Package
-
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 1.8W 12V 2ms 30mΩ 75V@DC 7ms 80A 80A@14VDC 80Ω AgSnO2 - Automotive Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerPicker Components
Package-
Operating Temperature-40℃~+125℃
Switching Voltage(Max)75V@DC
Coil Resistance80Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power1.8W
Operate Time7ms
Switching Current(Max)80A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time2ms
Contact Resistance30mΩ
Contact Rating80A@14VDC