* Images are for reference only
2906091
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2906091
- JLCPCB Part #
- C1665651
- Package
- Plugin
- Description
- 200mA 250V 250V Plugin Disposable fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2906091 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2906091 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2906091 symbol, PCB footprint from the free EasyEDA PCB design tool.
2906091 datasheets or manufacturer documentation.
Datasheet: 2906091 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing