* Images are for reference only
2905579
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2905579
- JLCPCB Part #
- C1566821
- Package
- -
- Description
- 100kA 354V 2 - Gas Discharge Tube (GDT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2905579 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2905579 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2905579 symbol, PCB footprint from the free EasyEDA PCB design tool.
2905579 datasheets or manufacturer documentation.
Datasheet: 2905579 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing