* Images are for reference only
2900384
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2900384
- JLCPCB Part #
- C7174919
- Package
- -
- Description
- 12V~300V 60V 1 Form A (SPST-NO) 1A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2900384 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2900384 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2900384 symbol, PCB footprint from the free EasyEDA PCB design tool.
2900384 datasheets or manufacturer documentation.
Datasheet: 2900384 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing