* Images are for reference only
2980665
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2980665
- JLCPCB Part #
- C6379509
- Package
- -
- Description
- 12V~300V 12V 1 Form A (SPST-NO) 1A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2980665 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2980665 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2980665 symbol, PCB footprint from the free EasyEDA PCB design tool.
2980665 datasheets or manufacturer documentation.
Datasheet: 2980665 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing