* Images are for reference only
2900312
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2900312
- JLCPCB Part #
- C1563624
- Package
- -
- Description
- 24V 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2900312 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2900312 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2900312 symbol, PCB footprint from the free EasyEDA PCB design tool.
2900312 datasheets or manufacturer documentation.
Datasheet: 2900312 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing