
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Operate Time | 5ms | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Height | 96mm | |
| Contact Rating | 1.5A@240VAC、2A@240VDC | |
| Width | 40mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2903299 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+50℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Operate Time | 5ms | |
| Coil Voltage | 120V | |
| Contact Material | AgNi | |
| Release Time | 5ms | |
| Height | 96mm | |
| Contact Rating | 1.5A@240VAC、2A@240VDC | |
| Width | 40mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2903299. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2903299 datasheets or manufacturer documentation.
Datasheet: 2903299 Datasheet (PDF)
The 2903299 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.