* Images are for reference only
2826512
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2826512
- JLCPCB Part #
- C6402432
- Package
- SOCKETABLE
- Description
- 220V 6A One Normally Open: 1A (SPST-NO) SOCKETABLE Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2826512 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2826512 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2826512 symbol, PCB footprint from the free EasyEDA PCB design tool.
2826512 datasheets or manufacturer documentation.
Datasheet: 2826512 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing