* Images are for reference only
2276159
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2276159
- JLCPCB Part #
- C6371457
- Package
- -
- Description
- 500A 50Hz~60Hz - Current Sense Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2276159 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2276159 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2276159 symbol, PCB footprint from the free EasyEDA PCB design tool.
2276159 datasheets or manufacturer documentation.
Datasheet: 2276159 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing