

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | TW-EHC | |
| Package | - | |
| Frequency Range | 45Hz~60Hz | |
| Type | Current Transformer | |
| Isolation Voltage(Vrms) | 4kV | |
| Rated input Current | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1240016-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | TW-EHC | |
| Package | - | |
| Frequency Range | 45Hz~60Hz | |
| Type | Current Transformer | |
| Isolation Voltage(Vrms) | 4kV | |
| Rated input Current | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1240016-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1240016-1 datasheets or manufacturer documentation.
Datasheet: 1240016-1 Datasheet (PDF)
The 1240016-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.