
* Images are for reference only
PZ254-2-17-WS
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-2-17-WS
- JLCPCB Part #
- C5149367
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x17P 34P 3A 6mm Black Pin Header Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 328
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.7459
10+
$0.6042
28+
$0.5156
98+
$0.4463
504+
$0.4044
994+
$0.3818
Related Products
Welcome back, may I help you?