
* Images are for reference only
HC-CB1.25-4AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-CB1.25-4AWT
- JLCPCB Part #
- C2845417
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.95mm 125V 1A 1x4P 4 4P Auxiliary Solder Pin PA6T PanelMate(MX 1.25) Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3004
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2968
In-stock Item Pricing
Qty Unit Price
1+
$0.1261
50+
$0.1002
150+
$0.0873
500+
$0.0775
2000+
$0.0714
4000+
$0.0675
Related Products