
* Images are for reference only
PH-13A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PH-13A
- JLCPCB Part #
- C5156419
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2A 2mm Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1049
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1049
In-stock Item Pricing
Qty Unit Price
1+
$0.0491
100+
$0.0388
300+
$0.0336
1000+
$0.0298
5000+
$0.0267
10000+
$0.0251
Related Products