
* Images are for reference only
PZ254-1-02-Z-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-1-02-Z-8.5
- JLCPCB Part #
- C3012204
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Brass Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7322
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7075
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0192
600+
$0.0163
2000+
$0.0144
10000+
$0.0129
20000+
$0.0121
Related Products
Welcome back, may I help you?