
* Images are for reference only
HC-XG-2*7AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XG-2*7AW-05
- JLCPCB Part #
- C19189793
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 2 2.54mm 2.54mm 250V 2x7P 3A 7 Brass Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.7040
10+
$1.4415
30+
$1.2788
100+
$1.1097
500+
$1.0340
1000+
$1.0018
Related Products
Welcome back, may I help you?