
* Images are for reference only
PZ2.0-1*2
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.0-1*2
- JLCPCB Part #
- C5224022
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x2P 2.8mm 2P 2mm 2mm 3.9mm Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5227
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5164
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
500+
$0.0134
1500+
$0.0114
5000+
$0.0099
25000+
$0.0089
50000+
$0.0083
Related Products
Welcome back, may I help you?