
* Images are for reference only
PZ2.54-1*5-WZ
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.54-1*5-WZ
- JLCPCB Part #
- C49261201
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.54mm 2.5A 3mm 5P Brass Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.0361
200+
$0.0284
1000+
$0.0240
2000+
$0.0213
10000+
$0.0190
20000+
$0.0179
Related Products