
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | ZHOURI | |
| Package | - | |
| WireRod | UL2468 26AWG | |
| type | Terminal wire | |
| Wire gauge | 26AWG | |
| ThreadLength | 30cm | |
| Connection mode | Double-ended same direction | |
| Line number | 8.0 | |
| Colour | Red-white | |
| spacing | 2.54mm | |
| attachment | 16 terminals, 2 housings | |
| Number of stitches | 8P | |
| Number of connected ends | Double-ended |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XH-8P-XH-8P L=300MM ZZ 2468-26# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | ZHOURI | |
| Package | - | |
| WireRod | UL2468 26AWG | |
| type | Terminal wire | |
| Wire gauge | 26AWG | |
| ThreadLength | 30cm | |
| Connection mode | Double-ended same direction | |
| Line number | 8.0 | |
| Colour | Red-white | |
| spacing | 2.54mm | |
| attachment | 16 terminals, 2 housings | |
| Number of stitches | 8P | |
| Number of connected ends | Double-ended |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XH-8P-XH-8P L=300MM ZZ 2468-26#. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XH-8P-XH-8P L=300MM ZZ 2468-26# datasheets or manufacturer documentation.
The XH-8P-XH-8P L=300MM ZZ 2468-26# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.