
* Images are for reference only
PZ127-2-07-Z
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ127-2-07-Z
- JLCPCB Part #
- C5372811
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 1mm 2 2.4mm 2x7P 3.8mm 500V Black Brass Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
50+
$0.1273
150+
$0.1127
500+
$0.0945
2500+
$0.0864
5000+
$0.0816
Related Products
Welcome back, may I help you?