
* Images are for reference only
HC-ZE-3ALT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZE-3ALT
- JLCPCB Part #
- C5196926
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1x3P 2A 3 3P 7.6mm Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 ZE SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 638
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 626
In-stock Item Pricing
Qty Unit Price
1+
$0.3135
50+
$0.2478
150+
$0.2197
700+
$0.1768
2800+
$0.1611
4900+
$0.1517
Related Products