
* Images are for reference only
PX105K2W2703
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX105K2W2703
- JLCPCB Part #
- C19273020
- Package
- Plugin,P=27.5mm
- Description
- 1uF 380V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.2949
50+
$0.2315
200+
$0.2045
500+
$0.1706
2500+
$0.1555
5000+
$0.1465
Related Products
Welcome back, may I help you?