
* Images are for reference only
AHB474J2E1001
Extended
- Manufacturer
- KYET
- MFR.Part #
- AHB474J2E1001
- JLCPCB Part #
- C49215563
- Package
- Plugin,P=10mm
- Description
- 250V 470nF ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 588
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 588
In-stock Item Pricing
Qty Unit Price
1+
$0.0873
50+
$0.0856
150+
$0.0844
500+
$0.0832
Welcome back, may I help you?