
* Images are for reference only
PX103K2C1002
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX103K2C1002
- JLCPCB Part #
- C5116054
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 10nF 310V、350V、380V CQC、UL、ENEC X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5374
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5305
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0377
300+
$0.0329
1000+
$0.0274
5000+
$0.0245
10000+
$0.0231
Related Products
Welcome back, may I help you?