
* Images are for reference only
PUMH4,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PUMH4,115
- JLCPCB Part #
- C455002
- Package
- TSSOP-6(SOT-363)
- Description
- -65℃~+150℃ 100mA 100nA 13kΩ 150mV 2 NPN (Pre-Biased) 200 300mW 50V 5V NPN TSSOP-6(SOT-363) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0339
300+
$0.0294
3000+
$0.0253
6000+
$0.0226
9000+
$0.0213
Related Products
Welcome back, may I help you?