
* Images are for reference only
PSSCAQ1285M-680MP
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PSSCAQ1285M-680MP
- JLCPCB Part #
- C54916336
- Package
- SMD-4P,12.5x12.5mm
- Description
- 1.7A 210mΩ 5.5A 68uH AEC-Q200 Coupled inductor ±20% SMD-4P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3542
10+
$0.3462
30+
$0.3414
100+
$0.3366
Welcome back, may I help you?