
* Images are for reference only
PDMCAT1386-222ML
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT1386-222ML
- JLCPCB Part #
- C2832693
- Package
- Plugin,17x9.6mm
- Description
- 1.5kV 1.5kV 1.5kV 2 2.2mH@1kHz 30mΩ 3A 插件,17x9.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 162
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.1453
10+
$0.9423
30+
$0.8312
162+
$0.7039
486+
$0.6492
972+
$0.6234
Related Products
Welcome back, may I help you?